• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza B23 312-10J 1401357 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electricity meter (3-phase)
Current load
65 A
Display
Digital
Frequency
50 - 60 Hz
Accuracy class
1
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy counter B 23 312-10 J

  • 3-phase
  • For direct measurement 65A
  • Modbus
  • This text is machine translated.

Technical specifications

Product type

Electricity meter (3-phase)

Current load

65 A

Display

Digital

Frequency

50 - 60 Hz

Accuracy class

1

MID-approved

Yes

Reading type

Energy consumption

AC voltage

Amperage

Active power

Nominal voltage range

220 up to 240 V AC

Mains voltage (max.)

240 V AC

Mains voltage (min.)

220 V AC

Current (max.)

65 A

Current (min.)

0.25 A

Current range

0.25 up to 65 A

Type

B23 312-10J

Documents & Downloads

Datasheet

Datasheet 1541268 Janitza B23 312-10J 1401357 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1541268 Janitza B23 312-10J 1401357 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)

Description

Features

  • For DIN rail mounting 4 TE, 2 tariffs
  • RS485 interface
  • 2 x inputs to control the tariffs or the payment of external impulses
  • 2 x outputs can be used optionally as pulse outputs for active or reactive energy or as an alarm output
  • Pulse length: 10 - 990 ms
  • Connection cross-section measurement: 25 mm²
  • Voltage range: 3 x 220 - 240 AC
  • Temperature range: -40 + 70°C
  • No provision of energy meter readings
  • Counter is MID compliant.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 380.99*

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)