• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61757 61757 Electricity meter (AC) Analogue 16 A MID-approved: Yes 1 pc(s)

1/6
Product type
Electricity meter (AC)
Current load
16 A
Display
Analogue
Counter type
Meter
Operating voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AS – Swabia electricity meter Roco 230V MID, AC meter in plastic housing, 5+1- digit analogue, IP44 for outdoor use

  • 1.5 m blue polyurethane cable H07BQ-F 3G2.5 each end
  • With earthing contact plug and earthing contact coupler with protective cap
  • Includes stable strap for hanging up
  • Approved for insurance purposes, campsites, construction sites and agricultural holdings
  • Integrated current meter in a compact housing made of highly break resistant special plastic with viewing window for reading the roller counter
  • MID compliant and suitable for balancing purpose
  • AC meter, 1-phase
  • Accuracy class B
  • Analogue display 5+1-digit, anytime readable
  • Display for max. 99,999.9 kWh
  • Roller counter cannot be reset to 0
  • 230 V, 16 A, max. 3.5 kW, 50 Hz
  • Current 0,25-5 A (max. 45 A)
  • Operating temperature from -25 °C to +55 °C
  • SDM 120 A, 230 V, 50 HZ
  • TESTED ACCORDING TO DIN EN 50525-2, DIN VDE 0620-2-1, IEC 60309, IEC EN 50470-1
  • IP44: Protected against foreign objects and water

Technical specifications

  • Max. 3500 WProtection class: IP44Operating temperature: -25°C to + 55 °C.Max. 99999.9 kWh
Counter type

Meter

Product type

Electricity meter (AC)

Current load

16 A

Display

Analogue

Operating voltage

230 V

Special feature

PG plug

Factory colour

Blue

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

1000 g

Output

16 A

Operating voltage

230 V

Accuracy class

B

MID-approved

Yes

Width

100 mm

Height

100 mm

Length

150 cm

Type

61757

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859456 AS Schwabe 61757 61757 Electricity meter (AC) Analogue 16 A MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2859456 AS Schwabe 61757 61757 Electricity meter (AC) Analogue 16 A MID-approved: Yes 1 pc(s)

Description

The ROCO electric meter with roll counter is Ideal to control power consumption. At home, in the case of refurbishment of buildings or in the event of damage (e.g. Wall drying fan). The casing of the portable electricity meter consists of highly break-proof special plastic. The analogue display is 5+1 digits and can be read at any time. The roll counter cannot be reset and is tamper-proof. Ideally suited for balancing purposes. Quality: as - Schwabe has been convincing for over 35 years with the highest quality in the electrical engineering sector. Our name stands for Swabian precision, reliability and innovation. Avoid unpleasant surprises and always keep your current consumption in view with the Roco electricity meter. To correctly record the measured values, insert the electricity meter between the current source and the power consuming device. The current counting starts as soon as the load, e.g. a drying fan is switched on. Roco electric meters are exclusively fitted to roller counters that conform to the requirements of the MID calibration authority. The Roco electricity meter guarantees you a manipulation-proof recording of measured values and is not resettable.

This text is machine translated.

Features

  • Electricity meter Roco in a plastic housing1. Side: 1.5m H07BQ-F 3G2.5 blue with safety plug2. Side: 1.5m H07BQ-F 3G2.5 blue with earthing contact couplerSingle phase alternating current meterSDM120A, 230V, 50HZ, 0.25-5(45)AS0: 1000imp/kWh5+1 digit analogueNot resettableSuitable for balancing purposes - MID-approved

Scope of delivery

  • Current meter Roco 230V MID

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)