• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7M.38.8.400.0212 7M3884000212 2-way rail-mount electricity meter Digital 80 A 1 pc(s)

Image similar
Product type
2-way rail-mount electricity meter
Current load
80 A
Display
Digital
Calibration
Regenerated/calibrated
Counter type
electronic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: REG
  • Suitable for: Cover/delivery
  • Width in division units: 3
  • Number of digits: 8
  • Protection class: IP20
  • Design of the interface: Modbus
  • Fare type: Two-fare
  • Pulse output: Electrical
  • Pulse type: S0
  • Pulse rate 500 Imp/kWh (kvarh)
  • Pole type: Three-conductor/four-conductor
  • Nominal current (in) 5 A.
Counter type

electronic

Product type

2-way rail-mount electricity meter

Current load

80 A

Display

Digital

Calibration

Regenerated/calibrated

Special feature

With lock code

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

0

Type

Direct measurement, external rate control

Operating voltage

230 V

400 V

Frequency

50 Hz - 60 Hz

Accuracy class

B

Reading type

Active power

Reactive power

Width

100 mm

Height

100 mm

Length

150 cm

Type

7M.38.8.400.0212

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474056 Finder 7M.38.8.400.0212 7M3884000212 2-way rail-mount electricity meter Digital 80 A 1 pc(s)

Description

Electronic 3-phase multifunction energy meter for 2 tariffs with Modbus and S0 interface, bi-directional, for 3-phase three-phase, can also be used in single-phase up to 80A, with Dot Matrix LCD display, back-lit, for 3 or 4-wire systems, display of total consumption, partial consumption (resettable) kWh, kVAh, kvar - for tariff 1 and tariff 2, for all 3 phases or for each phase, instantaneous values V, A, power factor, kW, kVA, kvar, frequency and current direction. LED consumption display: 1000 pulses per kWh, maximum current 80 A, short-term overcurrent (impulse current): 2400 A for 10 ms, starting current: 0.02 A, accuracy class B, series installation device for nominal voltage 115200 mm (EN 60715), installation width 52.5 mm, carry rail 3 x 230 V AC, Modbus interface: Transmission rates: 1200 to 35 Baud. S0 interface: 500 pulses per kWh, meter is MID compliant, connection cross sections Main circuit: Single wire 1.5 to 16 mm², multi-wire 1.5 to 25 mm², ambient temperature: -25 to + 70°C, protection class housing/connections: IP50 / IP20, terminal cover for sealing

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)