• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DPM 3L85-D DPM 3L85-D Electricity meter (3-phase) Digital 85 A MID-approved: No 1 pc(s)

Product type
Electricity meter (3-phase)
Current load
85 A
Display
Digital
Operating voltage
3 x 230 V/AC/400 V AC
Dim
(W x H x D) 72 x 93 x 63 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 170.00
-35 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap rail three-phase meter 85A DPM 3 L 85-D

  • Three-phase active energy meter
  • For 85 A direct connection

Our service for you

Technical specifications

  • Pulse display: 500 pulses/kWh.
Product type

Electricity meter (3-phase)

Current load

85 A

Display

Digital

Operating voltage

3 x 230 V/AC/400 V AC

Dim

(W x H x D) 72 x 93 x 63 mm

Display

LCD

Display range

99999.99 kWh

Type

For cap rail

Output

S0: 1 impulse/Wh

Energy consumption range
Frequency

50 - 60 Hz

MID-approved

No

Nominal voltage range
Width

72 mm

Height

93 mm

Current range
Type

DPM 3L85-D

Effective current range

0 - 85 A

Cos φ range
Active power range
Depth

63 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 125254 VOLTCRAFT DPM 3L85-D DPM 3L85-D Electricity meter (3-phase) Digital 85 A MID-approved: No 1 pc(s)

User & Safety Instructions

User & Safety Instructions 125254 VOLTCRAFT DPM 3L85-D DPM 3L85-D Electricity meter (3-phase) Digital 85 A MID-approved: No 1 pc(s)

Warranty Terms

Warranty Terms 125254 VOLTCRAFT DPM 3L85-D DPM 3L85-D Electricity meter (3-phase) Digital 85 A MID-approved: No 1 pc(s)

Description

This text is machine translated.

Digital AC and three phase meter for the direct connection, in different-loaded phases for active energy. For DIN rail mounting as per DIN 50022.

The counter is a solid state itself working electricity meter for fixed installation and suitable for measuring electric effective energy. The design of the meter is as indoor installation installation device with 4 division units for the DIN rail. In the meter is an integrated S0 impulse output for active energy.

Features

  • You can use it in any position
  • Minimum connection cross-section: 16 mm²
  • Width of 4 TE
  • Impulse output
  • S0-interface according to DIN 43864
  • Return stop.

What kind of AC & Three Phase Electricity Meters are you looking for?