• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1587KIT/62MAX+ FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ

1/7
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,539.00 / piece)
€ 1,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Insulation multimeter Fluke 1587 FC/62 MAX-Set

  • Insulation measuring device and Multimeter all in one
  • Incl. IR-Thermometer 62 MAX +
  • Incl. i400 Flex clamp-on ammeter

Technical specifications

  • Measuring Voltage tolerance: 0.12%
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

0.1 Ω - 50 MΩ MΩ

Interfaces

Bluetooth®

Power supply (details)

4 x AA battery

Dim

(L x W x H) 50 x 100 x 203 mm

Weight

624 g

Max. frequency

100000 Hz

Min. frequency

0.01 Hz

Frequency range

0.01 Hz - 100000 Hz

Insulation resistance (max.)

2 GΩ

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

0.001 V

Reading category

CAT III 1000 V

CAT IV 600 V

Width

100 mm

Height

203 mm

Length

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1405218 Fluke 1587KIT/62MAX+ FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ

User & Safety Instructions

User & Safety Instructions 1405218 Fluke 1587KIT/62MAX+ FC Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 2 GΩ

Description

A single user-friendly instrument for advanced troubleshooting and preventive/predictive maintenance tasks in real time, with which you can quickly see damage to the insulation. For years works for the Fluke the reputation, the world's most reliable, robust and most innovative digital multimeter. The insulation multimeters Fluke 1587 FC is no exception.
For commercial and industrial applications, is the Insulation multimeter Fluke 1587 FC the only measuring device that helps the functions of a high-performance DMM, of a modern insulation tester and wireless connectivity for the exchange and tracking of results in a unit offers.

Value Proposition
The insulation multimeters Fluke 1587 FC is the only measuring instrument, which the implementation of an enlarged insulation test for preventive and predictive maintenance tasks. It offers the following functions:
· PI (polarity index)/DAR (dielectric absorption) with TrendIt™ graph to quickly identify problems
· Storage space via mobile app makes the record of results Fluke Connect® Measurement unnecessary, reduces errors and saves the data for historical analysis
· The temperature compensation via the app helps with the precise values and relevant historical comparisons
· The function for tracking and trend display enables the detection of a deterioration in the course of time and makes it easier to meet of real-time decisions on site (requires Fluke Asset Health™ Software, sold separately)

62 MAX + infrared thermometer
· -30 to +650 °C
· Water and dust proof according to IP54 degree of protection
· Without prejudice to survive a fall from a height of 3m.

Fluke i400 Current Clamp Meter
· Accurate measurement of alternating current without interrupting the circuit
· 1 mA/A Output guarantees easy reading
· Only current clamp meter with CAT IV 600 V/CAT III 1000 V Safety specifications

This text is machine translated.

Scope of delivery

  • Digital 2-way insulation multimeter Fluke 1587 FC
  • Clip-on ammeter Fluke i400
  • Infrared thermometer Fluke 62 MAX+.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,722.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)