• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

  • Power output 1500 VA
  • Galvanic isolation

Our service for you

Technical specifications

  • Inputs: earthing contact plug
Product type

Isolation transformer (fixed voltage)

1500 VA

Output voltage (max.)

230 V AC

Output current

6.5 A

Input voltage

230 V AC

Manufacturer's standards (no certificate)

Dim

(W x H x D) 305 x 135 x 240 mm

Weight

11 kg

Width

305 mm

Height

135 mm

Depth

240 mm

Type

IT-1500

Output

1 x socket

1500 VA

Output voltage

230 V AC

Output current (details)

6.5 A

Inputs

Shock-proof plug

Input voltage

230 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511606 VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

Conformity certificate

Conformity certificate 511606 VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

Warranty Terms

Warranty Terms 511606 VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

Description

For the secure galvanic separation of devices from the mains supply. Suitable for use in test facilities, workshops and laboratories, etc. According to EN 61558-1. Power cord is securely connected.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 600.47€ 585.47*

What kind of Isolation Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)