• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VIT 1000 Isolation Transformer

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 849.00 / piece)
€ 849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT VIT 1000 Isolation Transformer

  • Regulation area 1 - 250 V/AC
  • consumption max. 1000 VA

Our service for you

Technical specifications

  • Inputs: Fixed mains cable
Product type

Isolation transformer (adjustable)

1000 VA

Output voltage (max.)

250 V AC

Output current

4 A

Input voltage

230 V AC

Manufacturer's standards (no certificate)

Dim

(W x H x D) 482 x 180 x 250 mm

Output voltage (min.)

1 V AC

Display type

Digital

Weight

22 kg

Width

482 mm

Height

180 mm

Depth

250 mm

Type

VIT 1000

1000 VA

Output current (details)

4 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 512767 VOLTCRAFT VIT 1000 Isolation Transformer

User & Safety Instructions

User & Safety Instructions 512767 VOLTCRAFT VIT 1000 Isolation Transformer

Conformity certificate

Conformity certificate 512767 VOLTCRAFT VIT 1000 Isolation Transformer

Warranty Terms

Warranty Terms 512767 VOLTCRAFT VIT 1000 Isolation Transformer

Description

The separating transformer ensures secure galvanic disconnection from earthing current. Repairs in voltage may not take place only by separate transformer. The VIT-1000 enables a variable adjustment of output voltage of 1 - 250 V and is best suited for lab. applications also.

Features

  • Robust metal table-top housing also suitable for rack mounting
  • Insulated output without protective conductor
  • Digital dual display for voltage and current
  • Circuit breaker at the output
  • Overheat protection.

Hints

Fixed mains cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,066.98€ 1,051.98*

What kind of Isolation Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)