• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ESS 104 Variac 1 x 230 V 1000 VA 4 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable autotransformer, for mounting in a cabinet

  • 1 x 230 V
  • 4 A
  • 1000 VA

Technical specifications

  • Tolerance +2 -5%
  • Windings cover 320º.
Product type

Variac

Output voltage (min.)

1 V AC

Output voltage (max.)

250 V AC

No. of outputs

1 x

1000 VA

Connection

Screws

Dim

32 x 16,5 x 6 x 12 x 6 x 6 x 6 x 84 x 78,5 x 112 x 151 x 8 x 74 x 112 x 146,5 x 5,38

Weight

3.7 kg

Dimensions

32 x 16,5 x 6 x 12 x 6 x 6 x 6 x 84 x 78,5 x 112 x 151 x 8 x 74 x 112 x 146,5 x 5,38 mm

No. of inputs

1 x

Output current

4 A

Input voltage (number x voltage)

1 x 230 V

Input voltage

230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Type

ESS 104

Output voltage

1 - 250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 516511 Thalheimer ESS 104 Variac 1 x 230 V 1000 VA 4 A

User & Safety Instructions

User & Safety Instructions 516511 Thalheimer ESS 104 Variac 1 x 230 V 1000 VA 4 A

User & Safety Instructions 516511 Thalheimer ESS 104 Variac 1 x 230 V 1000 VA 4 A

Conformity certificate

Conformity certificate 516511 Thalheimer ESS 104 Variac 1 x 230 V 1000 VA 4 A

Description

Purpose: This variable autotransformer is used for the continuous adjustment of mains connected AC with low losses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)