• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer TSE 002 Variac 1 x 230 V 368 VA 1.60 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable isolating transformer set (Installation type)

  • 0 - 250 V/DC
  • 1.6A

Technical specifications

  • Operating mode: DB
  • Connection type: screw terminals.
  • Testing voltage: 4 kV/AV surge against voltage carrying parts
  • For shafts with intermediate protective insulation: 4 kV/AV at end of the shafts till shaft
  • Slide way: Nickel
  • Winding distributed to 320º
Product type

Variac

Output voltage (min.)

230 V AC

Output voltage (max.)

230 V AC

No. of outputs

1 x

368 VA

Connection

Screws

No. of inputs

1 x

Output current

1.60 A

Input voltage (number x voltage)

1 x 230 V

Input voltage

230 V

Frequency

50 - 60 Hz

Content

1 Set

Type

TSE 002

350 W

Mounting type

4-point flange mounting

Documents & Downloads

Datasheet

Datasheet 516546 Thalheimer TSE 002 Variac 1 x 230 V 368 VA 1.60 A

User & Safety Instructions

User & Safety Instructions 516546 Thalheimer TSE 002 Variac 1 x 230 V 368 VA 1.60 A

Description

The two transformers are matched. This provides full galvanic separation between the input and output.

Scope of delivery

  • Variable transformer and isolating transformer

More interesting products

(*All information is plus legal VAT)