• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer KSS 103 Variac 1 x 42 V 105 VA 2.50 A

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Low voltage variable autotransformer

  • (0 - 42 V)
  • 1.6A

Technical specifications

  • Winding distributed to 320º
Product type

Variac

Output voltage (min.)

1 V AC

Output voltage (max.)

42 V AC

No. of outputs

1 x

105 VA

Connection

Screws

Dim

(Ø x H) 75 mm x 55 mm

No. of inputs

1 x

Output current

2.50 A

Input voltage (number x voltage)

1 x 42 V

Input voltage

42 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Height

55 mm

(Ø)

75 mm

Type

KSS 103

Output voltage

1 - 42 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 516562 Thalheimer KSS 103 Variac 1 x 42 V 105 VA 2.50 A

Description

For continuous control of low voltage AV for building power supplies for hobby, workshop and laboratory. Mounted with central nut M10. Made in Germany.

More interesting products

(*All information is plus legal VAT)