• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ESS 120 Variac 1 x 230 V 5000 VA 20 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable autotransformer, for mounting in a cabinet

  • 1 x 230 V
  • 20 A
  • 5000 VA

Technical specifications

  • Tolerance +2 -5%
  • Windings cover 320º.
Product type

Variac

Output voltage (min.)

1 V AC

Output voltage (max.)

250 V AC

No. of outputs

1 x

5000 VA

Connection

Screws

Dim

(A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 20 x 8 x 14 x 8 x 8 x 86,5 x 121.5 x 118,5 x 180 x 233 x 10 x 116,5 x 180 x 231 x 11 mm

Weight

14 kg

Dimensions

(A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 20 x 8 x 14 x 8 x 8 x 86,5 x 121.5 x 118,5 x 180 x 233 x 10 x 116,5 x 180 x 231 x 11 mm

No. of inputs

1 x

Output current

20 A

Input voltage (number x voltage)

1 x 230 V

Input voltage

230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Type

ESS 120

Output voltage

1 - 250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 516538 Thalheimer ESS 120 Variac 1 x 230 V 5000 VA 20 A

User & Safety Instructions

User & Safety Instructions 516538 Thalheimer ESS 120 Variac 1 x 230 V 5000 VA 20 A

User & Safety Instructions 516538 Thalheimer ESS 120 Variac 1 x 230 V 5000 VA 20 A

Conformity certificate

Conformity certificate 516538 Thalheimer ESS 120 Variac 1 x 230 V 5000 VA 20 A

Description

Purpose: This variable autotransformer is used for the continuous adjustment of mains connected AC with low losses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 448.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)