• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AT-1000 NV Ballast transformer 1000 W 240 V AC

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series transformers AT-1000 NV

  • 115 V/AC to 240 V/AC
  • 240 V/AC to 115 V/AC

Our service for you

Technical specifications

Product type

Ballast transformer

1000 W

Output voltage (max.)

240 V

Manufacturer's standards (no certificate)

Type A

Built-in plug

Type B

PG socket

USA socket + PG

No. of outputs

2 x

Output voltage (min.)

115 V

Display type

Analogue

Input voltage

240 V AC

Input current

10 A

Weight

5.3 kg

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC

Width

305 mm

Height

135 mm

Length

240 mm

Type

AT-1000 NV

Depth

240 mm

1000 W

Output voltage

115/125/230/240 V AC

Input voltage

230/240/115/125 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511636 VOLTCRAFT AT-1000 NV Ballast transformer 1000 W 240 V AC

Circuit diagramm

Circuit diagramm 511636 VOLTCRAFT AT-1000 NV Ballast transformer 1000 W 240 V AC

Conformity certificate

Conformity certificate 511636 VOLTCRAFT AT-1000 NV Ballast transformer 1000 W 240 V AC

Warranty Terms

Warranty Terms 511636 VOLTCRAFT AT-1000 NV Ballast transformer 1000 W 240 V AC

Description

Connecting transformers to the operations of US-American devices at 230 V-mains or of 240 V devices on US-American mains (115 V) Due to the different mains voltages and connection systems this has been almost impossible up to now. This series autotransformer overcomes this technical obstacle. Input side is for connection to cold connector. Output side has USA socket and earthed socket (both with contact protection). These series transformers also have an automatic test function for connecting devices correctly and safely to the mains supply.

This text is machine translated.

Scope of delivery

  • User manual
  • Power supply cable not to be supplied.

Hints

Autotransformer. No galvanic separation. No frequency change. 2 years warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 404.96€ 403.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)