• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AT-400 NV Ballast transformer 400 W 240 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series transformer AT-400 NV

  • 115 V/AC to 240 V/AC
  • 240 V/AC to 115 V/AC

Our service for you

Technical specifications

Product type

Ballast transformer

400 W

Output voltage (max.)

240 V

Manufacturer's standards (no certificate)

Type A

Built-in plug

Type B

PG socket

USA socket + PG

No. of outputs

2 x

Output voltage (min.)

115 V

Display type

Analogue

Input voltage

240 V AC

Input current

4 A

Weight

3.5 kg

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC

Width

225 mm

Height

135 mm

Length

240 mm

Type

AT-400 NV

Depth

240 mm

400 W

Output voltage

115/125 · 230/240 V AC

Input voltage

230/240 · 115/125 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511360 VOLTCRAFT AT-400 NV Ballast transformer 400 W 240 V AC

Circuit diagramm

Circuit diagramm 511360 VOLTCRAFT AT-400 NV Ballast transformer 400 W 240 V AC

Conformity certificate

Conformity certificate 511360 VOLTCRAFT AT-400 NV Ballast transformer 400 W 240 V AC

Warranty Terms

Warranty Terms 511360 VOLTCRAFT AT-400 NV Ballast transformer 400 W 240 V AC

Description

Connecting transformers to the operations of US-American devices at 230 V-mains or of 240 V devices on US-American mains (115 V) Due to the different mains voltages and connection systems this has been almost impossible up to now. This series autotransformer overcomes this technical obstacle. Input side is for connection to cold connector. Output side has USA socket and earthed socket (both with contact protection). These series transformers also have an automatic test function for connecting devices correctly and safely to the mains supply.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.