• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ESS 110 Variac 1 x 230 V 2500 VA 10 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable autotransformer, for mounting in a cabinet

  • 1 x 230 V
  • 10 A
  • 2500 VA

Technical specifications

  • Tolerance +2 -5%
  • Windings cover 320º.
Product type

Variac

Output voltage (min.)

1 V AC

Output voltage (max.)

250 V AC

No. of outputs

1 x

2500 VA

Connection

Screws

Dim

(A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 16,5 x 8 x 14 x 8 x 8 x 82 x 118 x 95,5 x 142 x 184 x 10 x 93 x 142 x 184 x 7 mm

Weight

7.8 kg

Dimensions

(A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 16,5 x 8 x 14 x 8 x 8 x 82 x 118 x 95,5 x 142 x 184 x 10 x 93 x 142 x 184 x 7 mm

No. of inputs

1 x

Output current

10 A

Input voltage (number x voltage)

1 x 230 V

Input voltage

230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Type

ESS 110

Output voltage

1 - 250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 516520 Thalheimer ESS 110 Variac 1 x 230 V 2500 VA 10 A

User & Safety Instructions

User & Safety Instructions 516520 Thalheimer ESS 110 Variac 1 x 230 V 2500 VA 10 A

User & Safety Instructions 516520 Thalheimer ESS 110 Variac 1 x 230 V 2500 VA 10 A

Conformity certificate

Conformity certificate 516520 Thalheimer ESS 110 Variac 1 x 230 V 2500 VA 10 A

Description

Purpose: This variable autotransformer is used for the continuous adjustment of mains connected AC with low losses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)