• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK E-JET 1000 Ballast transformer 1000 VA 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Vorschalt saving transformer E-JET 1000

  • 230 V input via proof plug
  • 110 V output via US-socket
  • 1000 VA
  • Protection switch in case of incorrect phasing

Technical specifications

Product type

Ballast transformer

1000 VA

Output voltage (max.)

110 V AC

Manufacturer's standards (no certificate)

Type A

PG plug

Type B

USA socket + PG

No. of outputs

1 x

Output voltage (min.)

110 V

Display type

Digital (LED)

Input voltage

230 V AC

Weight

9.90 kg

Width

143 mm

Height

197 mm

Length

244 mm

Type

E-JET 1000

1000 VA

Output voltage

110 V AC

Inputs

1

Input voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 512971 BLOCK E-JET 1000 Ballast transformer 1000 VA 230 V AC

User & Safety Instructions

User & Safety Instructions 512971 BLOCK E-JET 1000 Ballast transformer 1000 VA 230 V AC

Description

Saving transformer for adjustment of 110 V devices to the 230 V power supply. With protection switch in case of incorrect phasing of the grounding type plug.

Features

  • Short circuit protection by fuse in the input circuit
  • Insulated housing with carrying handle
  • According to IEC 61558-2-13, DIN EN 61558-2-13, VDE 0570 parts 2-13.

Hints

Saving transformer - No galvanic circuit breaker. No frequency conversion!

More interesting products

(*All information is plus legal VAT)