• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008246 Current Cable Black 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply cable

  • 'UL' logo in a black circle.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

USA plug + PG

Connector version

straight

Type B

Open cable ends

Cable length

2.00 m

Cable standard

SJT 3X AWG18

Factory colour

Black

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 621553 HAWA 1008246 Current Cable Black 2.00 m

User & Safety Instructions

User & Safety Instructions 621553 HAWA 1008246 Current Cable Black 2.00 m

Description

Molded USA plugs 2-pin with protective contact (Type 301), UL 817, CSA C22.2, NEMA 1-15 P. Open end with wire-end sleeves.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.42*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)