• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ERT 230/230/6G, 1380VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 879.00 / piece)
€ 879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thalheimer ERT 230/230/6G, 1380VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20

  • Conforms to EN 60601-1

Technical specifications

Product type

Isolation transformer (fixed voltage)

1380 VA

Output voltage (max.)

230 V AC

Output current

6 A

Manufacturer's standards (no certificate)

Dim

(W x H x D) 250 x 165 x 370 mm

Type A

IEC C14 plug (cooling devices)

Type B

IEC C13 socket (cooling devices)

No. of outputs

8 x

Output voltage (min.)

230 V AC

Weight

17 kg

Width

250 mm

Height

165 mm

Depth

370 mm

Type

ERT 230/230/6G

Features

Inrush current limiter

Output

8 x IEC F Socket

1380 VA

Output rating

1380 W

Output voltage

230 V AC

Output current (details)

6 A

Inputs

IEC C14

Input voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 510828 Thalheimer ERT 230/230/6G, 1380VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20

Description

Safety isolating transformer that conforms to EN 60601-1 and is suitable for medical equipment (According to the Medical Products Law). Ideal for adhering to the galvanic separation of medical equipments from the mains supply as required by the Medical Products Law. The device is equipped with a switch-on current limit and robust steel-plate casing.

Features

  • Protection class 1
  • IP20

Scope of delivery

  • Power cord
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 889.99*

What kind of Isolation Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)