
Number
Total (€ 1,185.00 / piece)
€ 1,185.00
incl. VAT
14-day return policy included
Highlights & Details
Standard Isolating transformer LTS 602-K
- Input N/A
- Output 2 - 250 /2 A
- Power 500 VA
- Perfect for servicing, laboratories, test rigs, etc.
- Voltaic separation
- LED display
Technical specifications
- Product type
Isolation transformer (adjustable)
500 VA
- Output voltage (max.)
250 V AC
- Output current
2 A
- Input voltage
230 V AC
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 452 x 146 x 252 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- No. of outputs
1 x
- Output voltage (min.)
2 V AC
- Display type
Digital (LCD)
- Weight
12 kg
- Width
452 mm
- Height
146 mm
- Depth
252 mm
- Type
LTS 602-K
- Features
Inrush current limiter
Documents & Downloads
Datasheet
Datasheet 1195477 Thalheimer LTS 602-K Isolation transformer (adjustable) 500 VA No. of outputs: 1 x 2 - 250
User & Safety Instructions
User & Safety Instructions 1195477 Thalheimer LTS 602-K Isolation transformer (adjustable) 500 VA No. of outputs: 1 x 2 - 250
Information
Information 1195477 Thalheimer LTS 602-K Isolation transformer (adjustable) 500 VA No. of outputs: 1 x 2 - 250
Conformity certificate
Conformity certificate 1195477 Thalheimer LTS 602-K Isolation transformer (adjustable) 500 VA No. of outputs: 1 x 2 - 250
Description
Adjustable AC isolating transformers for laboratories, test rigs and service workshops. The built-in isolating transformer provides galvanic separation between the primary and secondary windings. Robust metal housing with handle for mobile use. Current and voltage meters. Indicator, fuse, protective switch, outlet (w/o protective conductor) The displays for current and voltage show the measured values in true RMS as a pointer graphics and digital and have a white background lighting.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cord
- User manual.
















