• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC915 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 1000 V Display (counts)

1/11
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC915

  • CAT III 1000 V / CAT IV 1000 V
  • 20,000 counts
  • Dust and water-proof protection (IP65)
  • Extremely robust
  • With torch function
  • The transflective display provides better visibility outdoors
  • 3-phase rotation indicator and 1kHz low pass filter
  • IOS/Android APP via Bluetooth®

Our service for you

Technical specifications

  • Analogue bar graph (switchable)
  • IP65
Voltage reading range DC (min.)

20 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

200 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

200 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

200 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

200Ω - 100 MΩ

Reading range - capacity

20 nF - 20 mF

Frequency reading range

20Hz - 20 MHz

Temperature

-40 - 1000 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Measurement type (details)

True RMS

Frequency range

20 Hz - 20 MHz

Interfaces

Bluetooth®

Power supply (details)

4 x 1.5 V DC

Height

51 mm

Width

104 mm

Length

216 mm

Weight

550 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 1000 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC915

Display

Digital

Display (counts)

20000

Dim

(L x W x H) 216 x 104 x 51 mm

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-40 °C

Features

ISO calibration

Interfaces

Bluetooth®

IP65

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728802 VOLTCRAFT VC915 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 1000 V Display (counts)

Warranty Terms

Warranty Terms 3728802 VOLTCRAFT VC915 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 1000 V Display (counts)

Description

The VC-915 is an industrial multimeter that has been specifically developed for maintenance tasks.

Transflective display – the next generation
It combines the advantages of a TFT color display with an LCD. The display offers brilliant contrast similar to a conventional LCD when exposed to direct sunlight outdoors. For normal to dark conditions, the display shines with a contrast never before available. It possesses an individually configurable and an automatic brightness adjustment and an automatic light/dark switching (night mode).

Ground-breaking magnetic technology – both hands free for test leads
Extra strong neodymium magnets integrated in the casing ensure a secure fit on the control cabinet door. Thus, the device must not be placed on the ground any longer during measurements. If required, the measuring leads also adhere magnetically to the device.

Fantastically flexible test leads
A two-layer, two-color silicone sleeve with wear indicator provides together with an extremely fine-wired conductor structure, which is twisted for mechanical reinforcement with a highly flexible and tear-resistant fiber plastic, highest flexibility and pleasant working.

Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. The bar graph can generally be switched on and off in order, for example, to be able to detect trends or fluctuations in a better way. Beep sound during measurement range change can be switched on/off.

Water and dust proof according to IP65
Use and storage in places with high humidity or wetness are possible without any problem. In this device, the measuring sockets are not part of the circuit board, but are completely sealed tight with the housing.

Direction of rotation check
The direction of the rotating field can be determined with the phase rotation test using the two measuring cables. Unique test instructions are shown in the display and only when the phase position has been detected does the multimeter enable the measurement of the next conductor.

Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.

Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.

Bluetooth® connectivity
The multimeter VC-915 can be coupled with a smartphone. The free APP allows data to be logged, and the multimeter's display can be transferred to the APP, and in live mode read off the measured values on the smartphone's display.

Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.

Sample ratio
Measurement rate or duty cycle also refers to phase angle control, switched-mode power supplies and other digital switched devices for determining the percentage value between ON (pulse) and OFF.

Min Max
The highest and lowest values of a series of measurements are saved and displayed.

Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the meter during rough applications.

Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.

Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.

Built-in torch
It's easier to find your way in the dark to the fuse box with its integrated LED light.

Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Features

  • Measurement functions:
  • Direct voltage up to max. 1000 V
  • Alternating voltage up to max. 1000 V
  • AC and DC voltage up to max. 10 A or 20 A for a short time (max. 10 seconds)
  • Frequency measurement from 20 Hz to 20 MHz (electronic) Capacities up to 20 mF
  • Resistors up to 100 MΩ
  • Continuity testing
  • Diode test
  • 3-phase rotation indicator
  • AC and DC voltage measurements
  • Comparison function
  • Data acquisition
  • MIXED VOLTAGE MEASUREMENT V/AC + DC
  • 4 - 20 mA loop current measurement
  • Additional functions:
  • Auto/manual measuring range selection
  • Hold function
  • Max-min measured value storage
  • Reference value measurement (REL)
  • Analogue bar graph display
  • Duty cycle
  • Auto display lighting
  • Automatic swtich-off (selectable)
  • Integrated LED lamp
  • Folding-out stands
  • Battery level indicator
  • Warning symbol during the measurement of hazardous voltages
  • Rubber protective frame with test prod holder on the rear
  • Robust casing with protective rubber coating.
  • Magnetic measuring tip holder for enclosed measuring tips

Scope of delivery

  • Digital multimeter
  • User manual
  • K-type temperature sensor with point contact
  • 4x 1.5 V battery
  • One pair of CAT IV 1000V removable safety test leads (silicone cables)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)