• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/40 - GEDORE - Puller for hydraulic implement 1.50, 520x200 mm Gedore 8112620

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 565.00
-26 %
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.06/40-GEDORE puller for hydraulic implement 1.50, 520 x 200 mm
  • High-quality industrial quality for safe working
  • Strong, ergonomically shaped crossbar.
  • More security by incandescent die-forged conveyor and hook
  • Deduction hook with proven screw connection for a positive connection
  • By changing the hook can be used as an internal puller
  • Traverse can be combined with other spindle/hook versions and lengths from the GEDORE Puller Kit
Clamping range

520 mm

Tension/pressure capacity

10 t

Weight

11.0 kg

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

520 mm

Span depth (max.)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908008 1.06/40 - GEDORE - Puller for hydraulic implement 1.50, 520x200 mm Gedore 8112620

Information

Information 1908008 1.06/40 - GEDORE - Puller for hydraulic implement 1.50, 520x200 mm Gedore 8112620

Description

Features

  • For the fast and damage-free removal of pulleys, wheels, ball bearings, etc.
  • Robust pattern, designed for rigidity and heavy duty use
  • By reversing the legs, this tool can be used as an internal or external puller
  • The reach may be increased both by using pulling legs in special lengths, and by using extensions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)