• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6396800 Piston ring tensioner strap Clamping range (details) 57 - 125 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Piston ring tensioning belt
Clamping range

57 - 125 mm

Dim

(Ø x L) 125 mm x 80 mm

Weight

0.26 kg

Content

1 pc(s)

Max. length

80 mm

Product type

Piston ring tensioner strap

Length

80 mm

(Ø)

125 mm

Span width (max.)

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451702 Gedore 6396800 Piston ring tensioner strap Clamping range (details) 57 - 125 mm

Description

Made of special spring band steel with continuous fine adjustment
Including clamping key

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)