• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.07/1A - GEDORE - Universal puller, 3-arm pattern 130x100 mm Gedore 8114080

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/1A - Gedore – universal puller 3-arm 130x100 mm
  • Max. Wingspan 130 mm external
  • Clamping depth 100 mm
  • Secure hold and centric removal through uniform load distribution to 3 pull-off hooks
  • Can be used as an external or internal puller by changing the hook
  • Changeable hook for several clamping depths available
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

130 mm

Tension/pressure capacity

3 t

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908069 1.07/1A - GEDORE - Universal puller, 3-arm pattern 130x100 mm Gedore 8114080

Information

Information 1908069 1.07/1A - GEDORE - Universal puller, 3-arm pattern 130x100 mm Gedore 8114080

Description

Features

  • Even load distribution over 3 legs ensures secure grip and balanced pull
  • By reversing the legs, this tool can be used as an internal or external puller
  • Extra or replacement legs increase versatility
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)