• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.17/10 - GEDORE - Puller for hydraulic implement 1.50, 300x300 mm Gedore 8007590

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 1.17/10-GEDORE puller for hydraulic implement 1.50, 300 x 300 mm
  • Powerful design for removing of gears, spoke wheels, pulleys etc.
  • Automatic Pressing the hook
  • Can be used as a 2-and 3-arm puller
Clamping range

300 mm

Tension/pressure capacity

12 t

Weight

9.1 kg

Content

1 pc(s)

Hooks

3

Product type

Puller

Span depth (max.)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908181 1.17/10 - GEDORE - Puller for hydraulic implement 1.50, 300x300 mm Gedore 8007590

Information

Information 1908181 1.17/10 - GEDORE - Puller for hydraulic implement 1.50, 300x300 mm Gedore 8007590

Description

Features

  • Heavy-duty pattern for the removal of gear wheels, spoked wheels, pulleys, etc
  • The legs grip automatically
  • For the assembly of a 2- or 3-arm puller

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)