• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.29/3 - GEDORE - Ball bearing extractor M14x210 Gedore 8011270

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 1.29/3-GEDORE-ball bearing puller M14x210
  • Spindle size M 14 x 210 mm
  • The pull of the ball bearing on shaft and at the same time, sitting in a housing
  • The hooks are in the outer ring, depending on the number of balls evenly distributed in the ball basket used
  • The Abstutzringe are provided on the bearing inner ring ball bearing set
  • Now the bridge with the spindle in the centering of the shaft and the spindle under voltage, the hooks positioning
  • Delivery: head and spindle
Dim

(Ø x H) 40 mm x 28 mm

Weight

0.6 kg

Content

1 pc(s)

Max. length

210 mm

Product type

Ball bearing puller

Height

28 mm

(Ø)

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908215 1.29/3 - GEDORE - Ball bearing extractor M14x210 Gedore 8011270

Information

Information 1908215 1.29/3 - GEDORE - Ball bearing extractor M14x210 Gedore 8011270

Description

Features

  • For removing ball bearings that are both on a shaft and in a housing
  • The legs selected using the table are inserted into the ball race, evenly distributed in the outer ring according to the number of balls
  • The support rings supplied for the ball bearings to be removed are placed on the bearings’ inner races
  • The head with spindle is then placed on the centering depression of the shaft and the spindle put under tension with the legs
  • Delivery contains head and spindle. Please order suitable legs separately!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)