• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.30/6 - GEDORE - Internal extractor 35-45 mm Gedore 8013720

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.30/6-GEDORE-internal puller 35-45 mm
  • For extremely tight fitting ball bearings, rings, bushings, and radial shaft seals
  • Operation:
  • The internal puller in the bearing imports and the spindle. The sharp approaches of the Shell Presses to get behind the tightening supply. Only then to rest. Feet parallel to the spindle align, this produces a rigid unit
  • The design can differ from the image
  • Can be used with slide hammer puller or against support
Clamping range

35 mm

Content

1 pc(s)

Product type

Puller

Span width (max.)

45 mm

Span depth (max.)

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908232 1.30/6 - GEDORE - Internal extractor 35-45 mm Gedore 8013720

Information

Information 1908232 1.30/6 - GEDORE - Internal extractor 35-45 mm Gedore 8013720

Description

Features

  • For extremely-tightly-packed ball bearings, bearing races, bushings, and shaft seals Simmering®
  • Operation: The internal extractor is inserted into the bearing and the spindle screwed in. The sharp turned-out shoulders of the pulling shell jaws will press outwards behind the part to be extracted. The counter-support brace is then added. Both feet must be aligned parallel to the spindle to ensure rigidity.
  • The design can vary from the image
  • Can be used with either sliding hammer or counter-support brace * min. and max. dimension in idle and spread state

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)