• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.72/5A - GEDORE - Ball joint puller 46x100x90 mm Gedore 2183331

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 1.72/5 A-GEDORE-ball joint puller 46 x 100 x 90 mm
  • For easy and gentle pressing out the ball joint stud on thrust and steering knuckle
Weight

2.78 kg

Content

1 pc(s)

Product type

Ball joint puller

Span width (max.)

46 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908260 1.72/5A - GEDORE - Ball joint puller 46x100x90 mm Gedore 2183331

Information

Information 1908260 1.72/5A - GEDORE - Ball joint puller 46x100x90 mm Gedore 2183331

Description

Features

  • For the simple and damage-free removal of ball pins on track rods and push rods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)