• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1 pc(s) 00205223 Hama SAT adapter, F-coupling - coax plug Coaxial 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama SAT adapter, F-coupling - coax plug

  • Converts an F-coupling into a coaxial plug
  • Fully shielded
  • Full metal case
  • This text is machine translated.

Technical specifications

Product type

F coax adapter

Content

1 pc(s)

Connections

F socket

IEC coax connector

Cable features

Shielded

Connector type

Socket

Connection type

Coaxial

Case material

Metal

Factory colour

Silver

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475514 1 pc(s) 00205223 Hama SAT adapter, F-coupling - coax plug Coaxial 1 pc(s)

Description

Features

  • Quality: Essential
  • Connection: F-coupling
  • Coax plug
  • Inner conductor mounting: Screw-able
  • Color: Silver
  • Color: Silver
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line
  • Number: 1

Scope of delivery

  • 1 SATELLITE adapter

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)