• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10428 LEGO® DUPLO® Large interactive railway

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4 x AAA batteries (please order separately)
Product type

LEGO® DUPLO®

Recommended minimum age

3 years

LEGO parts

103

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

Large interactive railway

Factory colour

Multicolour

Weight

2.455

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305792 10428 LEGO® DUPLO® Large interactive railway

Description

LEGO Duplo TOWN Large interactive railway (10428) is an exciting game set that sends pre-school children from 3 years on a particularly imaginative journey. A lot of details and functions as well as 4 different figures offer an action-packed and gripping gaming and learning experience with this railway toy.

The learning journey of the small children starts already at the station of the game set. Pre-school children can think of a creative route for the "Push & Go" passenger train and solve exciting tasks while traveling. Children can load the toy train with cargo, load the engine or wash the passenger cars. When the railway travels over one of the 5 action blocks, each activity is accompanied by lights and noises. In addition, this set allows small children to develop patience and curiosity, when they experiment with new construction possibilities for their railway track.

LEGO Duplo interactive trains is a free APP that allows small children to record their own sounds for driving the train. Moreover, the APP turns the tablet or smartphone into a remote control for the locomotive, and it provides families with ideas for other models.

This text is machine translated.

Features

  • Extensive railway set for small children aged 3 years and above: Large interactive railway is a game set with wagons, which can be coupled to each other – with a washing machine and charging station for the train, a station building and 16 rail segments
  • Toy figures for creative role-playing games: The toy contains 4 different figures and a cat as well as a lot of imaginative accessories, which let the children present countless stories
  • Fascinating learning toys that teach young children how to solve problems: The preschool children decide where the train goes, for example to the platform, to the charging station, to the filling funnel or to the washing machine
  • 5 interactive action pieces: This toy train wakes up the fantasy with lighting and sounds; here 4 x 1.5 V AAA-batteries Alkaline (or 1.2 V AAA rechargeable batteries) are needed that are not included in the set
  • LEGO Duplo infant railway kit: This toy is a great surprise gift for pre-school children and children aged 3 and over who love fascinating interactive toys and railways
  • Even more fun: Combine the set with other interactive LEGO Duplo Town train sets to build more tracks; use the free APP with the included game ideas for more instructive and captivating gaming experiences
  • Toys that promote development: The interactive LEGO Duplo trains for construction and conversion have been designed to allow small children to develop patience, concentration and perseverance and to teach them how to solve problems

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

System requirements

  • 4x micro batteries

More interesting products

(*All information is plus legal VAT)