• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10463 LEGO® DUPLO®

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10463

  • TOY SUPERHEROES: Spidey Rex vs. Green Goblin (10463) is a construction toy that allows young children to play fantastically with the T.Rex version of their favorite superhero
  • MANY COOL FEATURES: The LEGO® DUPLO® figure Spidey Rex can open and close the mouth. Green Goblin sits on a plane with a water cannon. Also a treasure chamber and an arc must not be missing
  • ACTIONSPASS: The superhero in DINO form from this LEGO® DUPLO® │marvel kit for the TV series Spidey and his super friends flies off to protect the treasure from green goblin
  • EDUCATIONAL TOYS: When playing back scenes from the TV series, young children become creative. Duels between good and evil also promote children in their social and emotional development
  • GIFT FOR TODDLERS: This small kit is a cool gift for children aged 2 and above and for fans who love dinosaurs and Marvel superheroes
  • LEARN IN a PLAYFUL WAY: This LEGO® DUPLO® stone toy lets young children play creatively while developing many skills, dexterity and emotional intelligence
  • SAFE GAMING EXPERIENCE: The parts from all LEGO® DUPLO® kits are thoroughly tested to meet the most stringent global safety and quality standards

Technical specifications

  • Product type: Kit
  • Recommended age in years of age (at least): 2 year(s)
  • Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The dinosaur from this 25-piece construction and play set is 11 cm in size
Product type

LEGO® DUPLO®

Recommended minimum age

2 years

LEGO parts

25

Warning:

Caution! Not suitable for children under 1.5 years of age.

Factory colour

Multicolour

Depth

262 mm

Height

118 mm

Width

191 mm

Material

Plastic

Weight

465 g

UKCA

yes

Number of pieces

25 Stück(e)

Sound effects

no

Package volume

5.905 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

465 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621515 10463 LEGO® DUPLO®

Description

LEGO® DUPLO® │Marvel Spidey Rex vs. Green Goblin (10463) is a construction toy that lets you take action from Spidey and his super friends to the children's room. Toddlers can replay scenes from their favorite series and help Spidey Rex to protect the treasure.
This set for children starting from 2 years contains many functions for a lot of action fun while playing. Two characters, a buildable LEGO® DUPLO® Spidey Rex with flip-open mouth and the LEGO® DUPLO® figure Green Goblin on a plane invite you to play. Infant dexterity is required to assemble the bow and open the treasure chamber door. With his tail, Spidey-Rex can throw a boulder on Green Goblin.
When infants from 2 years of age and above can play TV series scenes or share their own stories, they learn to be creative. Making duels between good and evil can also promote social and emotional development. The set consists of 25 parts.




This text is machine translated.

Features

  • CREATIVE SUPERHEROES TOY: Toddlers experience exciting adventures with Spidey Rex with this LEGO Marvel Spidey Rex vs. Green Goblin toy from 2 years onwards
  • Game Set WITH MANY GAME OPTIONS: Spidey Rex can open and close his mouth, Green Goblin flies with water cannon; it is a motor toy with treasure chamber and bow for imaginative uses
  • ACTION-PACKED MARVEL TOY: Inspired by the Spidey series and its super-friends, this buildable LEGO toy lets the DINO super hero roaring in action, in order to protect the treasure against the green Goblin
  • EDUCATIONAL TOYS FOR YOUNG children: Children promote their creativity by playing scenes from the series, and develop their social and motor skills
  • MARVEL GIFT FOR CHILDREN: This little kit is a popular birthday present for boys and girls aged 2 and over who love dinosaurs and Marvel superheroes
  • LEARN BY PLAYING: This LEGO Duplo set is designed to help young children build important skills by playing with the Montessori toy in a creative way

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)