• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10465 LEGO® DUPLO®

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® DUPLO® 10465

  • CONSTRUCTION AND play set FOR MICKY MAUS Wunderhaus: Micky Maus Wunderhaus with Minnie and Pluto (10465) is a construction toy that allows young children with their favorite characters to play on Disney Jr. and experience a lot
  • DISNEY'S FAVORITE CHARACTERS: In addition to the LEGO® DUPLO® stone house, this set also includes the LEGO Duplo │ Disney characters Mickey Mouse, Minnie Mouse, Pluto and tools for role-playing games from the TV series on Disney Jr.
  • COUNTLESS ACTIVITIES: Infants spin on the participation machine to decide whether to paint something next, take care of Pluto or play on the slide
  • PROMOTES DEXTERITY: Small builders practice their dexterity, when they put the figures' brush or the garden tool in their hands
  • CREATIVE GIFT FOR CHILDREN: The toy is a great gift idea for children aged 2 and over and for young fans of the TV series Mickey Mouse Wunderhaus on Disney Jr.
  • SAFE GAMING EXPERIENCE: The stones and parts from this imaginative LEGO® DUPLO® game set are thoroughly tested to meet the safety standards for children's toys
  • INFANT TOY: LEGO® DUPLO® kits can help children develop skills such as emotional intelligence, creativity, matching couples and sorting early on

Technical specifications

  • Recommended age in years of age (at least): 2 year(s)
  • Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The wonder house made of this 87-piece construction and play set is 26 cm high, 64 cm wide and 16 cm deep
Product type

LEGO® DUPLO®

Recommended minimum age

2

LEGO parts

87

Warning:

Caution! Not suitable for children under 1.5 years of age.

Factory colour

Multicolour

Keyboard layout

None (PC-controlled)

Material

Plastic

UKCA

yes

Number of pieces

87 Stück(e)

Sound effects

no

Package volume

15.174 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.38 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621516 10465 LEGO® DUPLO®

Description

Micky Mouse Wunderhaus with Minnie and Pluto (10465) allows toddlers from 2 years old to master exciting tasks together with their Disney favorite characters. The construction and play set consists of a 2-story house with slide and art room, garden with insect hotel, tables and chairs and a special door for Pluto. In addition to the LEGO ǀ Disney characters Mickey Mouse, Minnie Mouse and Pluto, the set also contains the computer tools, which is depicted on a stone.
Toddlers turn at the participation machine to decide whether to feed Pluto, dig the garden, paint a picture or play on the slide. Or they can be inspired by the functions of the set to own stories. They can pretend to grow strawberries or make jam for breakfast. This Disney toy lets small children develop dexterity, when they put the tools in the hands of the figures. The developmental toy shows young children how to take care of others when feeding Pluto or making breakfast for the other characters. The set consists of 87 parts.




This text is machine translated.

Features

  • MICKY MOUSE CLUBHOUSE Game Set: Infants aged 2 and over can play with the DUPLO Disney Micky Mouse Miracle Home with Minnie and Pluto with their favorite Disney characters
  • DISNEY MINIFIGURES: This toy house made of LEGO Duplo bricks contains the characters Mickey Mouse, Minnie Mouse and Pluto, as well as a Tools computer stone for imaginative playing, inspired by the series
  • Kit WITH MANY FUNCTIONS: From painting to gardening to Pluto care or playing on the slide, infants can decide which activity the characters will perform next
  • TEACHING MONTESSORI TOY FOR YOUNG AND GIRLS: Small builders can practice their fine motor skills by putting garden tools and the brush in the hands of the figures
  • CREATIVE GIFT FOR TODDLERS: This buildable Mickey Mouse toy is a beautiful Disney gift idea for girls and boys aged 2 and over, who are fans of the Disney Junior series Micky Mouse Wunderhaus
  • LEARN BY PLAYING: This LEGO Duplo set is designed to help young children build important skills by playing creatively, including fine motor skills and emotional skills

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)