• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10788 LEGO® Gabby’s Dollhouse Gabby's doll's house

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® Gabby’s Dollhouse

Recommended minimum age

4 years

LEGO parts

498

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Gabby's doll's house

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797240 10788 LEGO® Gabby’s Dollhouse Gabby's doll's house

Description

The LEGO Gabby's Dollhouse (10788) game set for girls, boys and children aged 4 and over is packed with activities and characters from the popular TV series Gabby's Dollhouse. Indulge a fan of the DreamWorks Animation TV series with its own house with 8 rooms.

The Gabby's Dollhouse Toy features 8 colorful rooms connected by a sliding lift. In addition, there are plenty of accessories, including a banana, a berry, a cupcake, a cup, A bowl, scissors, a brush and a palette, a hair brush, a book, a flower, a microphone, A guitar, a saxophone and much more. Fans can recreate with fun all the authentic details of Gabby's dollhouse and then decide which room they want to play first. You can bake in the kitchen, play on the slide in the games room, get creative in the art room, play piano in the music room, take a bath, take a nap in the bedroom or celebrate a Party on the revolving dance floor on the roof. Children can share their adventures with 4 popular figures from the Gabby's Dollhouse series: Gabby, Pandi, Meerkätchen and Kuchi. There is a colorful instructions manual with pictures and stories, and as with all LEGO 4+ sets a starter element is included so that the building fun can start immediately. A digital version of the installation instructions is also available in the LEGO Builder APP.

The large selection of LEGO 4+ sets introduces children to the world of their favorite films, TV characters and everyday heroes. This LEGO Gabby's dollhouse game set is a great gift for girls and boys aged 4 and over, as well as for all children who love Gabby's dollhouse!

The doll's house is 34 cm high, 31 cm wide and 9 cm deep.
Contains 498 parts

This text is machine translated.

Features

  • Treat a fan of the DreamWorks cartoon series to your own 4-story Gabby's 8-room dollhouse with this magical LEGO game set with 4 iconic characters and a lot of accessories
  • The Gabby's Puppenhaus has 8 colorful rooms connected by a sliding elevator and full of activities. You can bake in the kitchen, slide in the games room and be creative in the art room
  • Girls, boys and all children aged 4 years and above can have fun with the cult Gabby's puppenhouse figures: A Gabby minifigure as well as the Pandi, sea kittens and Kuchi figures
  • There is so much to discover in this unusual doll house: The children can play piano in the music room, let themselves be pampered in the bathroom, have a nap in the bedroom or make a Party on the roof of the revolving dance floor
  • With lots of accessories for imaginative playing: Cupcake, scissors, brush, hair brush, shampoo bottle, Flower, microphone, guitar and much more
  • With the starter component and simple instructions in the form of pictures, this cat-shaped doll's house can be set up quickly and playfully and helps children to develop important skills in a playful way
  • This LEGO Gabby's Dollhouse toy for girls, boys and children aged 4 and over introduces fans to the world of creative building and is a fun birthday present, a gift idea for Christmas or any other occasion

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)