• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

11212 LEGO® Gabby’s Dollhouse Kitty fees garden house; kit for role playing games; toys for children aged 4 and over; se

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Gabby’s Dollhouse 11212 Kitty fees garden house; kit for role playing games; toys for children aged 4 and over; set with garden house and the playing figures Gabby and Kitty Fee

  • Kitty fees garden house is a set for fans of Gabby's dollhouse from 4 years of age
  • In the cozy garden house children can play with Gabby and Kitty Fee in particular imagination
  • Fascinating details in the colorful garden invite you to play many role-playing games
  • The set contains a magnifying glass, a magic wand, glasses, biscuits and a watering can
  • Gift idea for children aged 4 and over who love Gabby's dollhouse
  • Watch other sets available separately for the TV series
  • LEGO® sets for children 4 years and older present an imaginative game universe for young children
  • The model from this 103-piece kit is 12 cm wide

Technical specifications

  • Product type: Kit
  • Recommended age in years of age (at least): 4 year(s)
Product type

LEGO® Gabby’s Dollhouse

Recommended minimum age

4

LEGO parts

103

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Kitty fees garden house; kit for role playing games; toys for children aged 4 and over; set with garden house and the playing figures Gabby and Kitty Fee

Factory colour

Multicolour

Material

Plastic

Weight

256 g

UKCA

yes

Number of pieces

103 Stück(e)

Sound effects

no

Package volume

1.899 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

256 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771321 11212 LEGO® Gabby’s Dollhouse Kitty fees garden house; kit for role playing games; toys for children aged 4 and over; se

Description

Go to Kitty fees garden house (11212) to play fantastically with Gabby and Kitty Fee in the magical garden house from Gabby's doll's house. This charming LEGO® construction set is only so bold with colors, fun and sweet surprises. By playing with the set children starting from 4 years are encouraged in their creative development. Magical accessories from the TV series allow children to play fantastically, for example a magic wand, a hair brush, 2 glasses, 2 biscuits and a watering can. Kids can take a magnifying glass to explore, pour the garden flowers, dine al fresco at the table, store small treasures in the Kitty fees room and then fold out Gabys bed for a little nap. Many fascinating details make this delightful set a great gift for young builders. Colourful picture instructions and large starter-components offer great building fun and let the children put together quickly. And with the simple digital instructions in the LEGO Builder APP, children can enlarge and rotate a 3D version of the model and track how far they are. The set consists of 103 parts.

This text is machine translated.

Features

  • GABBY'S DOLLHOUSE kit: Kitty fees garden house (11212) lets children aged 4 years and over enter a magical LEGO® world in which they can play creatively and fantastically
  • PLAY WITH YOUR BELOVED FAIRIES: Grab your fairy wings and experience magical fun with Gabby and Kitty Fee. Large starter components allow young construction fans to assemble the toy garden house quickly and use it for their adventures
  • Play set FOR ROLE GAMES: Go on a discovery tour with the magnifying glass, take care of the garden flowers, eat tasty snacks at the table outside, store treasures in Kitty fees room and then fold out the bed for a nap
  • FASCINATING ACCESSORIES: A magic wand, a hair brush, 2 glasses, 2 biscuits and a watering can from the popular TV series allow children to play creatively and invite them to magical adventures
  • GIFT IDEA FOR CHILDREN: Simple building instructions and lots of fun making this kit a great gift for young builders. The fantastic gaming experience with this set promotes children in their creative development
  • EVEN MORE GABBY'S DOLLHOUSE ADVENTURE: Check out all the other sets of games available separately to play even more imaginative
  • TOYS FOR CHILDREN OF PRESCHOOL AGE: LEGO® sets for children of 4 years and older contain popular age-appropriate figures from film and television as well as many examples from everyday life that invite young construction fans to play
  • DIMENSIONS: The garden house from this 103-piece kit is 12 cm high, 12 cm wide and 17 cm deep

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)