• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1200 narrow backed staples 1200 pc(s) Wolfcraft 7169000 Dimensions (L x W) 23 mm x 5.95 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Narrow crown

Staple type

Type 55

Content

1200 pc(s)

Dim

(L x W) 23 mm x 5.95 mm

Length

23 mm

Width

5.95 mm

Description

Features

  • material: hard steel, resin coated.
  • height of staple: 23mm
  • type: 055