• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7057000 Wide crown 1400 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wide crown

Content

1400 pc(s)

Length

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468774 Wolfcraft 7057000 Wide crown 1400 pc(s)

Description

Features

  • material: hard steel.
  • height of staple: 8mm
  • type: 033