• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1657935 Stackable box Food safe (L x W x H) 400 x 300 x 147 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 147 mm

Product type

Stackable box

Width

300 mm

Volume

12 l

Height

147 mm

Length

400 mm

Factory colour

Grey

Content

1 pc(s)

Inside width

260 mm

Inside height

129 mm

Internal depth

345 mm

Features

Food safe

Material

Polypropylene

Description

Stack container for food made of unbreakable polypropylene - Temperature resistant from -30°C to +60°C - Hygienic properly. Accessories (please order separately): - cover.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?