• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1658200 Stackable box Food safe (L x W x H) 600 x 400 x 280 mm Blue 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 280 mm

Product type

Stackable box

Width

400 mm

Volume

54 l

Height

280 mm

Length

600 mm

Factory colour

Blue

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658200 1658200 Stackable box Food safe (L x W x H) 600 x 400 x 280 mm Blue 1 pc(s)

Description

Euronorm-Faltbox-in industrial quality - Made of impact-resistant polypropylene - Food-safe temperature resistant from -20°C to +70°C - for roller conveyors suitable - quickly available and foldable - in the folded state up to 80% space saving - closed - with long side walls and bottom anscharniertem cover. Accessories (please order separately): trolley-bearing cover. On request: Labels Frame - front part fuses one-way seals.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?