
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet cable duct
19 inch
1 U
(W x D) 483 mm x 15 mm
0 cm
Steel
1 pc(s)
Black
483 mm
15 mm
Rack-Zubehör
0.24
yes
User & Safety Instructions 1337071 19 inch 1 U Intellinet 712767 Black
Information 1337071 19 inch 1 U Intellinet 712767 Black