• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Adam Hall 8724 4 U

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" panel

Rack unit

4 U

Material

Aluminium

Factory colour

Black

Dim

(W x H) 483 mm x 177.8 mm

Content

1 pc(s)

Width

483 mm

Height

177.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462384 19" panel Adam Hall 8724 4 U

Description

This rack panel is the perfect solution, is still unused fragments of your rack to tune. Main purpose is in the process of the rack, along with the entire height units, on the front side to close and visually a nicer appeared for image.

This text is machine translated.

Features

  • Rack panel 4U
  • 3 mm aluminum black anodised.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)