• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rack drawer Adam Hall 874E04A 4 U

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall 19" Parts 874 E 04 A ERGO 19" Aluminum rack drawer 4 HE

  • Robust 1.5 mm aluminum construction
  • Continuous handle for ergonomic operation
  • Snap closure with 1.5 kg traction force
  • Ball-bearing full extension telescopic rails
  • Quick release for removing the drawer
  • 20 kg load capacity

Technical specifications

Product type

Rack drawer

Rack unit

4 U

Material

Aluminium

Factory colour

Black

Dim

(L x W x H) 387.8 x 484.6 x 177.8 mm

Content

1 pc(s)

Weight

5 kg

Width

484.6 mm

Height

177.8 mm

Length

387.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386161 Rack drawer Adam Hall 874E04A 4 U

Description

If you want to keep your rack tidy by building accessories and cables in a practical and secure way, ERGO has a stable rack drawer for the hard-to-go tour. The rack drawer made of 1.5 mm thick aluminum runs smoothly on ball-bearing telescopic rails, can be pulled out completely and taken out completely.

The drawer is pushed in and out using the recessed handle and when closed, the drawer locks securely.

This text is machine translated.

Features

  • Product type: 19" rack drawers
  • Material: Aluminium
  • Surface: Powder-coated
  • Colour, black
  • Height outside: 4 HE
  • Width outside 484.6 mm
  • Depth outside: 387.8 mm
  • Height inside: 168.6 mm
  • Width inside: 405.9 mm
  • Depth inside: 358.5 mm
  • Max. load 20 kg
  • Material thickness 1.5 mm
  • Weight: 5 kg

More interesting products

(*All information is plus legal VAT)