• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Monacor RCP-8724U 4 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" panel

Rack unit

4 U

Material

Steel

Factory colour

Black

Dim

(W x H) 483 mm x 178 mm

Content

1 pc(s)

Width

483 mm

Height

178 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332485 19" panel Monacor RCP-8724U 4 U

Description

Features

  • Rack Panel with ventilation slots.
  • This text is machine translated.