• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Monacor RCP-8730U 1 U

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" panel

Rack unit

1 U

Material

Steel

Factory colour

Black

Dim

(W x H) 483 mm x 44.5 mm

Content

1 pc(s)

Width

483 mm

Height

44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332487 19" panel Monacor RCP-8730U 1 U

Description

Features

  • Rack Panel, 1 HE
  • Ausstanzungen:
  • 4 x D-series from Neutrik, e. g. NC-3 MDL1, NC-3 FDL 1, NL-2 MP, NL-4 MP
  • Because of the different hole spacing when installing fittings of the Neutrik Series "D" and "P" was a manual fashion the Rack Panels necessary in order to avoid a wrong sitting mounting.
  • This Rack Panels series is designed specifically suitable for valves of the D- and P-types and has the corresponding Ausstanzungen.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)