• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Adam Hall 87223STL 3 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" panel

Rack unit

3 U

Material

Steel

Factory colour

Black

Dim

(W x H) 483.0000 mm x 133.35 mm

Content

1 pc(s)

Weight

0.8400 kg

Width

483.0000 mm

Height

133.35 mm

Height

consumption 3 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 301477 19" panel Adam Hall 87223STL 3 U

User & Safety Instructions

User & Safety Instructions 301477 19" panel Adam Hall 87223STL 3 U

Description

48.3 cm (19") rack unit

Features

  • Material steel, black anodised.

More interesting products

(*All information is plus legal VAT)