• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail mount Adam Hall

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rack rail Aluminum punched

  • Length 1 m

Technical specifications

Product type

Rail mount

Material

Aluminium

Content

1 pc(s)

Weight

1.2 kg

Length

1 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 312712 Rail mount Adam Hall

Description

Aluminum rack rail punched.

This text is machine translated.

Features

  • Wood inner dimensions 49 cm.

More interesting products

(*All information is plus legal VAT)