• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rack tray Adam Hall 301401. 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack tray

Rack unit

1 U

Material

Steel

Content

1 pc(s)

Height

44.45 mm

Height

- input/output voltage 1 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 301401 Rack tray Adam Hall 301401. 1 U

User & Safety Instructions

User & Safety Instructions 301401 Rack tray Adam Hall 301401. 1 U

Information

Information 301401 Rack tray Adam Hall 301401. 1 U

Description

For the installation of devices without mounting angles, e.g. CD players, cassette or DAT recorders. The storage has a universal hole pattern, which also enables a mounting of non 48.3 cm (19")-devices. Sturdy steel sheet construction with stress-resistant black powder coating. The devices are simply placed in the storage racks.

More interesting products

(*All information is plus legal VAT)