• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Omnitronic Z-19U 4 U

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" panel

Rack unit

4 U

Material

Steel

Factory colour

Black

Content

1 pc(s)

Weight

1.0800 kg

Height

177.8 mm

Height

4 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 301442 19" panel Omnitronic Z-19U 4 U

User & Safety Instructions

User & Safety Instructions 301442 19" panel Omnitronic Z-19U 4 U

Description

48.3 cm (19")-Power distributor

Features

  • Material steel, black anodised.

More interesting products

(*All information is plus legal VAT)