• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

19" panel Adam Hall 872205LBL 0.5 U

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall 19" Parts 872205 LBL 19" U-rack panel 0.5 HE, with plastic labeling strips

  • If you want to label your rack panel for a better overview, you are on the safe side with the 872205 LBL.
  • The surface on the front is intended for labeling. You can easily insert your labeling strip at the front via a plastic rail.

Technical specifications

Product type

19" panel

Rack unit

0.5 U

Material

Steel

Factory colour

Black

Dim

(W x H) 482.6 mm x 22.26 mm

Content

1 pc(s)

Weight

200 g

Width

482.6 mm

Height

22.26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386151 19" panel Adam Hall 872205LBL 0.5 U

Description

If you want to label your rack panel for a better overview, you are on the safe side with the 872205 LBL.

The surface on the front is intended for labeling. You can easily insert your labeling strip at the front via a plastic rail.

This text is machine translated.

Features

  • Product type: 19" rack panels
  • Material: Steel
  • Surface: Powder-coated
  • Colour, black
  • Height: 0.5 HE
  • Width 482.6 mm
  • Material thickness 1.5 mm
  • Weight: 0.2 kg

More interesting products

(*All information is plus legal VAT)