• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

197912 Charge controller Assembly kit 13.8 V DC 10 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 23.99
-29 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

197912 Charge controller Assembly kit 13.8 V DC 10 A

  • Upgrade a lead acid battery charger to switch on automatically

Technical specifications

Operating voltage

12.5 V - 13.8 V/AC/DC

Product type

Charge controller

Matching rechargeable battery

Lead

Output voltage

13.8 V DC

Output current

10 A

Charging voltage

12,5 - 13,8 V

Version

Assembly kit

Dim

(L x W) 85 mm x 55 mm

Width

55 mm

Length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197912 197912 Charge controller Assembly kit 13.8 V DC 10 A

User & Safety Instructions 197912 197912 Charge controller Assembly kit 13.8 V DC 10 A

Description

Upgrade your unregulated lead battery charger to a fully automatic charger. In this way, you can then leave the charging process unattended and avoid dangerous overloads. With this device, dangerous gassing and overloading of the cells are not possible. Two LEDs indicate whether the battery is charging or is already fully charged.

Features

  • On/off voltage: 12.5 V AC/DC, 13.8 V AC/DC (set with multiturn trimmer)
  • For all 12 V lead-acid rechargeable batteries.

More interesting products

(*All information is plus legal VAT)