• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2 ports Network outlet Surface-mount CAT 6 Renkforce KSV-ND20 White RF-4473855

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 16.99
-62 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 2-port surface network socket CAT 6 with locking

  • CAT 6 EIA/TIA 568 B standard
  • Locking mechanism

Technical specifications

  • With locking
Product type

Network outlet

Mounting type

Surface-mount

Type

Surface-mount

CAT 6

No. of LAN ports

2 x

Features

Lockable

Factory colour

White

Switch type function

Network junction box

Switch type component

Insert

Port

2 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491285 2 ports Network outlet Surface-mount CAT 6 Renkforce KSV-ND20 White RF-4473855

Description

Compact Network box for surface mounting with two RJ45 connectors.

Locking mechanism
The keystone jack is lockable. If locked, the connected network cable cannot be detached. To install and to unlock is the specially developed tool (Part No.: 1437159). Afterwards, the cable can be disconnected without any problems.

Compatible with all common patch cables. An expensive storage of different lengths special patch cables is not necessary. You set in this way ensure that cables or devices cannot be can be removed.

This text is machine translated.

Features

  • For AWG 22-26

Scope of delivery

  • Surface-mounted network socket
  • User manual.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.