• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2000 mm crowbar with curved edge Peddinghaus 101512000

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2000 mm crowbar with curved edge

  • Special feature: Curved cutting edge and tip for improved lever effects

Technical specifications

Product type

Crowbar

Length

2000 mm

Dim

(Ø x L) 30 mm x 2000 mm

Weight

11000 g

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191148 2000 mm crowbar with curved edge Peddinghaus 101512000

Description

The Peddinghaus crowbar with a curved blade provides you flexibility and force when lifting and moving loads. With its curved shape of the cutting edge and tip Ideal, it is suitable for demanding dismantling and lifting tasks, in which a precise handling is necessary.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?