• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mortise chisel with PVAC book 3mm Kirschen 1305003

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mortise chisel

Blade width

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2531254 Mortise chisel with PVAC book 3mm Kirschen 1305003

Description

Heavy, heavy, heavy, according to DIN 5143, with heavy, round white beech stock and leather disc "CHERRY« Bezel are forged by hand from special tool steel with a high carbon content. They lie with a hardness of ± HRC 61 over the entire useful length of the blade well above the DIN and produce a smooth cut through their rigged-free polished surface. The chisels are delivered at the factory with a cutting angle of 25°. This angle is suitable for soft to medium hard wood. We recommend removing the cutting edge of our chisel with a sharpening stone before first use. Mortise chisel are particularly suitable for tapping pin holes.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?